D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,077 In Stock | 1 : ¥21.67000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
8,472 In Stock | 1 : ¥23.97000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
3,377 In Stock | 1 : ¥26.68000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
3,438 In Stock | 1 : ¥34.81000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | - | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
1,647 In Stock | 1 : ¥61.08000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
3,502 In Stock | 1 : ¥61.98000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock, Grounding Indents | |||
152 In Stock | 1 : ¥355.48000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
1,908 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
530 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | - | |||
378 In Stock | 1 : ¥18.39000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | - | Housing/Shell (Unthreaded) | Solder | Steel | Gold | Flash | - | UL94 V-0 | 1A | - | Grounding Indents | |||
1,162 In Stock | 1 : ¥21.10000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | - | |||
307 In Stock | 1 : ¥28.41000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
1,230 In Stock | 1 : ¥33.25000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock, Grounding Indents | |||
1,606 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
74 In Stock | 1 : ¥77.50000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Grounding Indents |