D-Sub Connector Assemblies

Results: 3
Manufacturer
Amphenol CONECMolexNorComp Inc.
Series
-F, FCT 173110Seal-D 680S
Packaging
BulkTray
Connector Style
D-SubD-Sub, Combo
Number of Positions
3 (Power)915
Number of Rows
12
Mounting Type
Free Hanging (In-Line)Panel Mount
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)2 (DA, A) - 3W3
Contact Type
PowerSignal
Shell Material, Finish
Brass, Tin PlatedCopper Alloy, Tin PlatedSteel, Nickel Plated
Contact Finish Thickness
30.0µin (0.76µm)31.5µin (0.80µm)Flash
Current Rating (Amps)
5A40A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
680S3W3103L201
680S3W3103L401
CONN D-SUB PLUG 3POS PNL MNT
NorComp Inc.
10
In Stock
1 : ¥104.92000
Tray
Tray
Active
D-Sub, Combo
Plug, Male Pins
3 (Power)
1
Panel Mount
2 (DA, A) - 3W3
Power
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
40A
-
Grounding Indents
4STD09PCM99A10X
4STD09PCM99A10X
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥135.30000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Copper Alloy, Tin Plated
Gold
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
1731100012
1731100012
CONN D-SUB PLUG 15POS SLDR CUP
Molex
0
In Stock
Check Lead Time
1 : ¥166.08000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Brass, Tin Plated
Gold
31.5µin (0.80µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.