D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
754 In Stock | 1 : ¥33.58000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Mounting Brackets, Shielded | |||
395 In Stock | 1 : ¥35.22000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.318" (8.08mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded |