D-Sub Connector Assemblies

Results: 5
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
AMPLIMITE HD-20LDSD
Packaging
TrayTube
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Flange Feature
Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Tin PlatedSteel, Tin-Nickel Plated
Contact Finish Thickness
30.0µin (0.76µm)-Flash
Current Rating (Amps)
3A5A per Contact6A
Features
-Board LockGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
2,756
In Stock
1 : ¥14.70000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
5747150-4
5747150-4
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
1,638
In Stock
1 : ¥54.51000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
2,235
In Stock
1 : ¥9.44000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
5747150-2
5747150-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
134
In Stock
1 : ¥51.48000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
-
-
5747871-2
5747871-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
3,303
In Stock
1 : ¥62.64000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.