D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
624 In Stock | 1 : ¥155.74000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
197 In Stock | 1 : ¥306.80000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Board Edge, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Mounting Brackets | |||
23,746 In Stock | 1 : ¥6.49000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.319" (8.10mm) | Board Lock, Grounding Indents |