D-Sub Connector Assemblies

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AMPLIMITE HD-20Commercial Micro-D Series 83611
Packaging
TrayTube
Connector Style
D-SubD-Type, Micro-D
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row1 (DE, E)
Flange Feature
Housing/Shell (2-56)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Current Rating (Amps)
1A6A
Backset Spacing
0.318" (8.08mm)-
Features
Board Lock, Ground StrapBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5747844-6
5747844-6
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
19,129
In Stock
1 : ¥28.82000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
0836119016
0836119016
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
233
In Stock
1 : ¥130.13000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.