D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥1,250.06000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 3 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
3 In Stock | 1 : ¥1,070.93000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | 0.230" (5.84mm) | - |