D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock | 1 : ¥113.04000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock | Solder | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | 0.244" (6.20mm) | - | ||
2,515 In Stock | 1 : ¥199.24000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | 8.00µin (0.203µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 7.5A | - | Board Lock | ||
117 In Stock | 1 : ¥318.94000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 2 (DA, A) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.232" (5.89mm) | Board Lock, Gasket, Mounting Brackets | |||
33 In Stock | 1 : ¥80.45000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Gold | - | IP67 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
48 In Stock | 1 : ¥164.93000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock | Solder | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | 0.189" (4.80mm) | - | ||
42 In Stock | 1 : ¥138.82000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
0 In Stock Check Lead Time | 1 : ¥350.22000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.328" (8.34mm) | Board Lock, Gasket, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥218.46000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | 8.00µin (0.203µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 7.5A | 0.261" (6.63mm) | Board Lock, Mounting Brackets | ||
0 In Stock Check Lead Time | 1 : ¥356.62000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.232" (5.89mm) | Board Lock, Gasket, Mounting Brackets | |||
0 In Stock Check Lead Time | 25 : ¥237.57680 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Board Edge, Through Hole, Right Angle | 1 (DE, E) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | Zinc Die Cast, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.328" (8.34mm) | Board Lock, Gasket, Mounting Brackets |