D-Sub Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)HARTING
Series
-LD
Packaging
BulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
950
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)5 (DD, D)
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
SteelSteel, Tin-Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
-Flash
Current Rating (Amps)
5A per Contact7.5A
Features
Board LockGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
2,756
In Stock
1 : ¥14.70000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
0966521x702
09665217702
CONN D-SUB PLUG 50POS VERT SLDR
HARTING
43
In Stock
1 : ¥119.28000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Grounding Indents
09665216703 (front)
09665216703
CONN D-SUB PLUG 50POS VERT SLDR
HARTING
0
In Stock
Check Lead Time
1 : ¥219.11000
Bulk
-
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel
-
-
-
UL94 V-0
7.5A
-
Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.