D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥327.07000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Aluminum, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
19 In Stock | 1 : ¥547.08000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | Aluminum Alloy, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded |