D-Sub Connector Assemblies

Results: 2
Number of Positions
3750
Number of Rows
23
Shell Size, Connector Layout
4 (DC, C)5 (DD, D)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Current Rating (Amps)
Features
M24308/4-4F
M24308/4-4F
CONN DSUB PLUG 37POS PNL MNT
ITT Cannon, LLC
173
In Stock
1 : ¥373.70000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
37
2
Panel Mount
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
7.5A
Shielded
M24308/4-5F
M24308/4-5F
CONN DSUB PLUG 50POS PNL MNT
ITT Cannon, LLC
81
In Stock
1 : ¥483.05000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
50
3
Panel Mount
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Cadmium
Gold
50.0µin (1.27µm)
-
7.5A
Shielded
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.