172-E15-113R911

DigiKey Part Number
2915MEA-ND
Manufacturer
Manufacturer Product Number
172-E15-113R911
Description
CONN D-SUB PLUG 15P PNL MNT SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-E15-113R911 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.67000¥60.67
10¥46.50000¥465.00
25¥41.95880¥1,048.97
40¥39.84425¥1,593.77
80¥36.96675¥2,957.34
230¥33.08657¥7,609.91
440¥30.97634¥13,629.59
945¥28.72910¥27,149.00
2,400¥26.30503¥63,132.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.