D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥1,403.88000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A per Contact | - | - | |||
22 In Stock | 1 : ¥1,703.45000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A per Contact | - | - |