D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,782 In Stock | 1 : ¥56.16000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
3,918 In Stock | 1 : ¥65.60000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
1,023 In Stock | 1 : ¥97.45000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 68 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
1,976 In Stock | 1 : ¥45.07000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
1,984 In Stock | 1 : ¥58.21000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Grounding Indents | |||
810 In Stock | 1 : ¥75.28000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
284 In Stock | 1 : ¥83.25000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 26 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
96 In Stock | 1 : ¥35.71000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Board Lock |