D-Sub Connector Assemblies

Results: 2
Connector Style
D-SubD-Sub, High Density
Number of Positions
915
Number of Rows
23
Shell Size, Connector Layout
1 (DE, E)1 (DE, E) High Density
Flange Feature
Board Side (4-40)Mating Side, Female Screwlock (4-40)
Backset Spacing
0.318" (8.08mm)0.350" (8.89mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
618009231121
618009231121
CONN D-SUB RCPT 9POS R/A SLDR
Würth Elektronik
1,001
In Stock
1 : ¥23.48000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
618015325223
618015325223
CONN D-SUB HD RCPT 15P R/A SLDR
Würth Elektronik
119
In Stock
1 : ¥35.14000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.