D-Sub Connector Assemblies

Results: 2
Series
-164A
Connector Style
D-Sub, ComboD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
2 (Power)15
Number of Rows
13
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C1 (DE, E) High Density
Contact Type
PowerSignal
Flange Feature
-Board Side (4-40)
Contact Finish Thickness
8.00µin (0.203µm)-
Ingress Protection
-IP20
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A30A
Features
Board LockGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
164A17359X (front)
164A17359X
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol CONEC
797
In Stock
1 : ¥100.89000
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
3A
-
Board Lock
302W2CPXX71E40X
302W2CPXX71E40X
CONN D-SUB PLUG 2POS STR PCB
Amphenol CONEC
46
In Stock
1 : ¥98.35000
Bulk
-
Bulk
Active
D-Sub, Combo
Plug, Male Pins
2 (Power)
1
Through Hole
1 (DE, E) - 2V2, 2W2C
Power
-
Solder
Steel, Tin Plated
Gold
-
-
-
30A
-
Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.