D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,353 In Stock | 1 : ¥111.24000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
86 In Stock | 1 : ¥253.85000 Bulk | Bulk | Active | D-Type | Receptacle, Female Sockets | 100 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded |