D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥194.74000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
178 In Stock | 1 : ¥226.43000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - |