D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,599 In Stock | 1 : ¥44.41000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | |||
6,144 In Stock | 1 : ¥44.50000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
2,660 In Stock | 1 : ¥50.00000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole | 3 (DB, B) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
388 In Stock | 1 : ¥58.70000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Board Lock | |||
8,064 In Stock | 1 : ¥44.74000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | Board Lock | |||
1,394 In Stock | 1 : ¥47.53000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Through Hole | 4 (DC, C) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
15,970 In Stock | 1 : ¥100.89000 Box | - | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | - | 1 (DE, E) - 2V2, 2W2C | Power | - | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 20A | - | Board Lock | ||
46 In Stock | 1 : ¥98.35000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 2 (Power) | 1 | Through Hole | 1 (DE, E) - 2V2, 2W2C | Power | - | Solder | - | Steel, Tin Plated | Gold | - | - | - | 30A | - | Grounding Indents | ||
20 In Stock | 1 : ¥374.11000 Box | Box | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Coax or Power) | 2 | Through Hole | 2 (DA, A) - 7W2 | Signal and Coax or Power (Not Included) | Housing/Shell (4-40) | Solder | Metal | Steel, Tin Plated | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 7.5A | - | Board Lock |