D-Sub Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)NorComp Inc.
Series
172-E, M SeriesG17S
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Flange Feature
Cable Side (4-40)Housing/Shell (Unthreaded)
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish
-Gold
Features
-Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2,959
In Stock
1 : ¥8.70000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
-
Flash
-
UL94 V-0
5A
-
-
172-E09-103R011
172-E09-103R011
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
269
In Stock
1 : ¥41.79000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
Showing
of 2

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.