D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,155 In Stock | 1 : ¥116.58000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock | Solder Cup | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | - | ||
340 In Stock | 1 : ¥92.69000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Cable Side, Male Jackscrew | Solder Cup | - | Gold | Flash | IP67 - Dust Tight, Waterproof | - | - | - | - | ||
36 In Stock | 1 : ¥95.97000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
19 In Stock | 1 : ¥120.93000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Cable Side, Male Jackscrew | Solder Cup | - | Gold | - | IP67 - Dust Tight, Waterproof | - | - | - | - | ||
54 In Stock | 1 : ¥123.47000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - |