D-Sub Connector Assemblies

Results: 9
Manufacturer
Amphenol CONECAmphenol ICC (Commercial Products)CNC TechNorComp Inc.
Series
-MDBNANOOKSeal-D 773-E
Packaging
BulkTray
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
92526
Number of Rows
23
Mounting Type
Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel Mount, Through HolePanel Mount, Through Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A) High Density3 (DB, B)
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon CableSolder
Shell Material, Finish
Steel, Nickel PlatedZinc Die Cast, Nickel PlatedZinc, Nickel Plated
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)-Flash
Ingress Protection
-IP67 - Dust Tight, Waterproof
Current Rating (Amps)
1A3A5A7.5A
Backset Spacing
0.220" (5.60mm)0.262" (6.66mm)0.283" (7.20mm)0.318" (8.08mm)-
Features
-Board LockBoard Lock, Grounding Indents, Mounting BracketsBoard Lock, Mounting BracketsFeed Through
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
545
In Stock
1 : ¥162.22000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Zinc, Nickel Plated
Gold
30.0µin (0.76µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.318" (8.08mm)
Board Lock
410F0-09-1-00
410F0-09-1-00
CONN D-SUB RCPT 9POS IDC
CNC Tech
11,791
In Stock
1 : ¥18.39000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Feed Through
773-E09-113R461
773-E09-113R461
CONN D-SUB PLUG 9POS R/A SLDR
NorComp Inc.
1,317
In Stock
1 : ¥99.66000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
0.283" (7.20mm)
Board Lock, Grounding Indents, Mounting Brackets
15-000793
15-000793
CONN D-SUB RCPT 25POS R/A SLDR
Amphenol CONEC
67
In Stock
1 : ¥273.21000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Board Edge, Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A
0.262" (6.66mm)
Board Lock, Mounting Brackets
SDF-R09-213L011
SDF-R09-213L011
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
52
In Stock
1 : ¥77.50000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
SDF-V09-213L011
SDF-V09-213L011
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
41
In Stock
1 : ¥89.07000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
-
SDF-R09-213L461
SDF-R09-213L461
CONN D-SUB RCPT 9POS R/A SLDR
NorComp Inc.
50
In Stock
1 : ¥126.18000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
IP67 - Dust Tight, Waterproof
UL94 V-0
5A
-
Board Lock, Mounting Brackets
15-000773
15-000773
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥211.23000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
7.5A
0.262" (6.66mm)
Board Lock, Mounting Brackets
15-002203
15-002203
CONN D-SUB HD PLUG 26P R/A SLDR
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥336.51000
Bulk
-
Bulk
Active
D-Sub, High Density
Plug, Male Pins
26
3
Board Edge, Through Hole, Right Angle
2 (DA, A) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Zinc Die Cast, Nickel Plated
Gold
8.00µin (0.203µm)
IP67 - Dust Tight, Waterproof
UL94 V-0
3A
0.220" (5.60mm)
Board Lock, Mounting Brackets
Showing
of 9

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.