D-Sub Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)HARTING
Series
-LD
Connector Style
D-SubD-Sub, High Density
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
95062
Number of Rows
23
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Shell Size, Connector Layout
1 (DE, E)4 (DC, C) High Density5 (DD, D)
Flange Feature
Housing/Shell (4-40)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
SteelSteel, Nickel PlatedSteel, Tin-Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
-Flash
Current Rating (Amps)
2A5A per Contact6.5A
Backset Spacing
0.409" (10.40mm)-
Features
-Board LockBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09564517513
09564517513
CONN D-SUB HD RCPT 62P VERT SLDR
HARTING
114
In Stock
1 : ¥119.12000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
09665116502
09665116502
CONN D-SUB RCPT 50POS VERT SLDR
HARTING
194
In Stock
1 : ¥124.13000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
-
-
LD09P13A4GV00LF
LD09P13A4GV00LF
CONN D-SUB PLUG 9POS R/A SLDR
Amphenol ICC (FCI)
2,832
In Stock
1 : ¥11.58000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.409" (10.40mm)
Board Lock, Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.