D-Sub Connector Assemblies

Results: 3
Manufacturer
HARTINGMolex
Series
-Commercial Micro-D Series 83611
Packaging
TrayTube
Connector Style
D-SubD-Sub, High DensityD-Type, Micro-D
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
91525
Number of Rows
23
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row1 (DE, E) High Density3 (DB, B)
Flange Feature
Mating Side, Female Screwlock (2-56)Mating Side, Female Screwlock (4-40)
Shell Material, Finish
SteelSteel, Nickel Plated
Contact Finish
-Gold
Contact Finish Thickness
15.0µin (0.38µm)-
Current Rating (Amps)
1A2A6.5A
Features
Board LockBoard Lock, Grounding IndentsBoard Lock, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0836119006
0836119006
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
943
In Stock
1 : ¥134.56000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
09561517513
09561517513
CONN D-SUB HD RCPT 15P VERT SLDR
HARTING
399
In Stock
1 : ¥42.69000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
D-Sub Connector
09653616713
CONN D-SUB PLUG 25POS VERT SLDR
HARTING
120
In Stock
1 : ¥59.69000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock, Grounding Indents
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.