D-Sub Connector Assemblies

Results: 13
Manufacturer
Amphenol CONECAmphenol ICC (Commercial Products)Assmann WSW ComponentsNorComp Inc.TE Connectivity AMP Connectors
Series
-163A164A171AMPLIMITE HD-20SD
Packaging
BoxBulkTray
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
9152537
Mounting Type
Free Hanging (In-Line)Panel Mount, Through HoleThrough Hole
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Board Side (4-40)Cable Side (4-40)Housing/Shell (Unthreaded)Mating Side (4-40)
Termination
SolderSolder CupWire Wrap
Shell Material, Finish
SteelSteel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
8.00µin (0.203µm)Flash
Ingress Protection
-IP20
Current Rating (Amps)
3A5A7.5A
Features
-Board LockGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
A-DF-09-LL/Z
A-DF 09 LL/Z
CONN D-SUB RCPT 9POS SLDR CUP
Assmann WSW Components
13,332
In Stock
1 : ¥4.27000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel
Gold
Flash
-
UL94 V-0
3A
-
-
L77SDE09S
L77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (Commercial Products)
7,282
In Stock
1 : ¥9.03000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
171-009-213R001
171-009-213R001
CONN D-SUB RCPT 9P PNL MNT SLDR
NorComp Inc.
1,374
In Stock
1 : ¥19.38000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
747905
5-747905-2
CONN D-SUB RCPT 9POS SLDR CUP
TE Connectivity AMP Connectors
2,859
In Stock
1 : ¥31.28000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
164A Series
164A16669X
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol CONEC
479
In Stock
1 : ¥76.27000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side (4-40)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Board Lock
163A11269X
163A11269X
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol CONEC
1,102
In Stock
1 : ¥29.47000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Cable Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Grounding Indents
163A11069X
163A11069X
CONN D-SUB PLUG 9POS SLDR CUP
Amphenol CONEC
276
In Stock
1 : ¥48.27000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Grounding Indents
163A11079X
163A11079X
CONN D-SUB PLUG 15POS SLDR CUP
Amphenol CONEC
351
In Stock
1 : ¥63.87000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Grounding Indents
164A Series
164A16569X
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol CONEC
1,826
In Stock
1 : ¥84.48000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Board Lock
163A11089X
163A11089X
CONN D-SUB PLUG 25POS SLDR CUP
Amphenol CONEC
31
In Stock
1 : ¥92.61000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Grounding Indents
163A11119X
163A11119X
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol CONEC
40
In Stock
1 : ¥47.70000
Box
Box
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
7.5A
-
Grounding Indents
164A10099X
164A10099X
CONN D-SUB RCPT 37POS VERT SLDR
Amphenol CONEC
2
In Stock
1 : ¥122.74000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
-
163A11469X
163A11469X
CONN D-SUB PLUG 9POS PNL MNT WW
Amphenol CONEC
0
In Stock
Check Lead Time
1 : ¥71.92000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Wire Wrap
Steel, Tin Plated
Gold
8.00µin (0.203µm)
IP20
UL94 V-0
7.5A
-
Grounding Indents
Showing
of 13

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.