D-Sub Connector Assemblies

Results: 4
Manufacturer
NorComp Inc.TE Connectivity AMP Connectors
Series
171AMPLIMITE .050 IIIAMPLIMITE HDE-20
Packaging
BulkTrayTube
Product Status
ActiveObsolete
Connector Style
D-SubD-Type
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
152568
Mounting Type
Free Hanging (In-Line)Panel Mount
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row2 (DA, A)3 (DB, B)
Flange Feature
Cable Side, Male Jackscrew (4-40)Housing/Shell (2-56); LatchblocksHousing/Shell (Unthreaded)
Termination
IDC, Discrete WireIDC, Ribbon CableSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
-Flash
Current Rating (Amps)
1A5AVaries by Wire Gauge
Features
-Backshell, Cover, Grounding Indents, Mounting Screws, ShieldedGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
171-015-103L001
171-015-103L001
CONN D-SUB PLUG 15POS PNL MNT
NorComp Inc.
11,846
In Stock
1 : ¥15.43000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
446
In Stock
1 : ¥152.53000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Free Hanging (In-Line)
3 (DB, B)
Signal
Cable Side, Male Jackscrew (4-40)
IDC, Discrete Wire
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
Varies by Wire Gauge
-
Backshell, Cover, Grounding Indents, Mounting Screws, Shielded
1-749656-2
1-749656-2
CONN D-TYPE RCPT 68P PNL MNT IDC
TE Connectivity AMP Connectors
153
In Stock
1 : ¥220.34000
Tube
Tube
Obsolete
D-Type
Receptacle, Female Sockets
68
2
Panel Mount
0.050 Pitch x 0.100 Row to Row
Signal
Housing/Shell (2-56); Latchblocks
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
-
171-015-203L001
171-015-203L001
CONN D-SUB RCPT 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : ¥18.39000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Panel Mount
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.