D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
933 In Stock | 1 : ¥17.57000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
1,282 In Stock | 1 : ¥29.31000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Through Hole, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
200 In Stock | 1 : ¥29.31000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
111 In Stock | 1 : ¥35.06000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
318 In Stock | 1 : ¥35.14000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock | |||
497 In Stock | 1 : ¥41.05000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.402" (10.21mm) | Board Lock | |||
89 In Stock | 1 : ¥29.31000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents |