D-Sub Connector Assemblies

Results: 8
Manufacturer
Adam TechAmphenol ICC (Commercial Products)Würth Elektronik
Series
DPTSDWR-DSUB
Packaging
TrayTube
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Number of Positions
915
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)
Contact Type
-Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)
Termination
IDC, Ribbon CableSolderSolder Cup
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin Plated
Contact Finish Thickness
-Flash
Current Rating (Amps)
1A3A
Backset Spacing
0.318" (8.08mm)-
Features
-Board Lock, Grounding IndentsFeed Through, Grounding Indents, Strain ReliefGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
7,096
In Stock
1 : ¥17.98000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
DA15-PT-1
DA15-PT-1
CONN D-SUB PLUG 15POS VERT SLDR
Adam Tech
5,715
In Stock
1 : ¥6.49000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
-
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
1A
-
Grounding Indents
61801524823
61801524823
CONN D-SUB PLUG 15POS SLDR CUP
Würth Elektronik
724
In Stock
1 : ¥17.57000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
-
Grounding Indents
6180092
61800925023
CONN D-SUB PLUG 9POS VERT SLDR
Würth Elektronik
179
In Stock
1 : ¥22.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Grounding Indents
618015231221
618015231221
CONN D-SUB PLUG 15POS R/A SLDR
Würth Elektronik
232
In Stock
1 : ¥35.14000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock, Grounding Indents
6180092_Female
61800925123
CONN D-SUB RCPT 9POS VERT SLDR
Würth Elektronik
44
In Stock
1 : ¥22.00000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
-
61801525123
61801525123
CONN D-SUB RCPT 15POS VERT SLDR
Würth Elektronik
79
In Stock
1 : ¥29.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
-
618015221823
618015221823
CONN D-SUB PLUG 15POS IDC
Würth Elektronik
3
In Stock
1 : ¥67.98000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Feed Through, Grounding Indents, Strain Relief
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.