D-Sub Cables

Results: 2
Number of Positions
925
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
1st Connector
2nd Connector
Type
Number of Positions
Length
Shielding
Color
Usage
Contact Finish
Contact Finish Thickness
MDM-9SH003P-A174
MDM-9PH006B-A174-F222
CABLE ASSY D TO MICD 9P 914.4MM
ITT Cannon, LLC
48
In Stock
1 : ¥1,496.43000
Bulk
Bulk
Active
Plug, Male Pins
Individual Wire Leads
D-Type, Micro-D
9
3.00' (914.40mm)
-
Multiple, Individual
-
Gold
-
MDM-25SH006B-A174-F222
MDM-25PH006B-A174-F222
CABLE ASSY D - MICD 25P 914.4MM
ITT Cannon, LLC
16
In Stock
1 : ¥2,578.03000
Bulk
Bulk
Active
Plug, Male Pins
Individual Wire Leads
D-Type, Micro-D
25
3.00' (914.40mm)
-
Multiple, Individual
-
Gold
-
Showing
of 2

D-Sub Cables


D-subminiature connectors are so named in reference to the shape of the outer shroud surrounding the contacts at their mating end, which resembles the letter 'D', and because at the time of their introduction the interconnect density they offered was among the highest available. Products in this family are finished-goods cable assemblies with connectors applied, though products with a single connector applied are included. Due to use precedents established over many decades of service, there are significant variations in the actual connectivity provided by various cables; use care to select a product suitable for the intended purpose.