D-Sub Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector | 2nd Connector | Type | Number of Positions | Length | Shielding | Color | Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : ¥1,197.15000 Bag | Bag | Active | Receptacle, Female Sockets | Individual Wire Leads | D-Type, Micro-D | 31 | 1.50' (457.20mm) | - | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
65 In Stock | 1 : ¥1,251.75000 Bag | Bag | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Micro-D | 15 | 1.50' (457.20mm) | Unshielded | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
156 In Stock | 1 : ¥1,275.39000 Bag | Bag | Active | Receptacle, Female Sockets | Individual Wire Leads | D-Type, Micro-D | 15 | 1.50' (457.20mm) | Unshielded | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
340 In Stock | 1 : ¥1,753.20000 Bag | Bag | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Nano-D | 15 | 1.50' (457.20mm) | Unshielded | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
96 In Stock | 1 : ¥1,877.83000 Bag | Bag | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Nano-D | 21 | 1.50' (457.20mm) | Unshielded | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
46 In Stock | 1 : ¥1,903.94000 Bag | Bag | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Micro-D | 25 | 1.50' (457.20mm) | Unshielded | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
119 In Stock | 1 : ¥1,997.77000 Bag | Bag | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Nano-D | 25 | 1.50' (457.20mm) | Unshielded | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
67 In Stock | 1 : ¥2,127.24000 Bag | Bag | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Nano-D | 31 | 1.50' (457.20mm) | Unshielded | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
10 In Stock | 1 : ¥1,190.91000 Bag | Bag | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Micro-D | 21 | 3.00' (914.40mm) | - | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1 : ¥2,522.79000 Box | Box | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Nano-D | 25 | 0.500' (152.40mm, 6.00") | Unshielded | Multiple, Individual | - | Nickel | - |