D-Sub Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector | 2nd Connector | Type | Number of Positions | Length | Shielding | Color | Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121 In Stock | 1 : ¥587.82000 Bag | Bag | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Micro-D | 15 | 1.50' (457.20mm) | - | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
30 In Stock | 1 : ¥1,035.34000 Bulk | Bulk | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Micro-D | 15 | 1.50' (457.20mm) | - | Multiple, Individual | - | Gold | - | |||
82 In Stock | 1 : ¥1,325.47000 Bulk | Bulk | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Micro-D | 15 | 3.00' (914.40mm) | Unshielded | Multiple, Individual | - | Gold | - | |||
25 In Stock | 1 : ¥1,264.72000 Bulk | Bulk | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Micro-D | 51 | 1.50' (457.20mm) | - | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
1 In Stock | 1 : ¥605.47000 Bag | Bag | Active | Receptacle, Female Sockets | Individual Wire Leads | D-Type, Micro-D | 15 | 1.50' (457.20mm) | - | Multiple, Individual | - | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1 : ¥607.85000 Bulk | Bulk | Active | Plug, Male Pins | Individual Wire Leads | D-Type, Micro-D | 15 | 3.00' (914.40mm) | - | Multiple, Individual | - | Gold | 50.0µin (1.27µm) |