Results: 0
Manufacturer
3MAdam TechAdvantech CorpAirBorn, Inc.American Electrical Inc.Amphenol Cables on DemandAmphenol ICC (FCI)Amphenol LTWAssmann WSW ComponentsBanner Engineering CorporationBelden Inc.Brady Corporation
Series
-*12009817310862883421834228342483513-Style Micro D Metal Shell (MDM)83513-Style Micro D Plastic Shell (MD1)83513-Style Micro D Plastic Shell (MDB1)83513-Style Micro D Plastic Shell (MDV1)
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail Package
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
1st Connector
-Plug, Female SocketsPlug, Male PinsPlug, Male Pins (10)Plug, Male Pins (12)Plug, Male Pins (13)Plug, Male Pins (15)Plug, Male Pins (2)Plug, Male Pins (3)Plug, Male Pins (4)Plug, Male Pins (5)Plug, Male Pins (7)Plug, Male Pins (8)Plug, Male Pins (9)
2nd Connector
-Individual Wire LeadsPlug, Male PinsPlug, Male Pins (2)Plug, Male Pins (2), Right AnglePlug, Male Pins (3)Plug, Male Pins (4)Plug, Male Pins (8)Plug, Male Pins (9)Plug, Male Pins, Right AngleReceptacle, Female SocketsReceptacle, Female Sockets (2)Receptacle, Female Sockets (4)Receptacle, Female Sockets; Plug, Male Pins
Type
-D-TypeD-Type, Micro-DD-Type, Nano-DDB10DB100DB15DB15, DB25DB15, DB37DB15, HD15DB21DB24
Number of Positions
1234567899, 159, 259, 37
Length
0.042' (12.70mm, 0.50")0.083' (25.40mm, 1.00")0.167' (50.80mm, 2.00")0.250' (76.20mm, 3.00")0.375' (114.30mm, 4.50")0.500' (152.40mm, 6.00")0.656' (200.00mm, 7.87")0.667' (203.20mm, 8.00")0.722' (219.96mm, 8.66")0.750' (228.60mm, 9.00")0.820' (250.00mm, 9.84")0.833' (254.00mm, 10.00")
Shielding
-ShieldedUnshielded
Color
-BeigeBeige, Individual (Round)Beige, Twisted Pair (Round)BlackBlack, Individual (Round)BlueChromeClearGrayGray, Individual (Round)Gray, Ribbon
Usage
-CAN, Y-AdapterCommunicationDaisychain Cable for NetController KVM SwitchesEGA MonitorExtension, SerialFile TransferIEEE 1284 BidirectionalMulti MediaNull ModemNull Modem, Cross OverNull Modem, Serial Cables
Contact Finish
-GoldGold, NickelNickelSilverTinTin-Lead
Contact Finish Thickness
5.00µin (0.127µm)10.0µin (0.25µm)15.0µin (0.38µm)30.0µin (0.76µm)31.5µin (0.80µm)50.0µin (1.27µm)100.0µin (2.54µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.