Current Sensors

Results: 2
Current - Sensing
1500A2000A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
L55S1T5D15M
L55S1T5D15M
CURRENT SENSOR 1500A 18V
Tamura
12
In Stock
1 : ¥865.51000
Tray
Tray
Active
DC
Open Loop
1500A
1
Voltage
-
25kHz
±1%
-
±12V
5µs
30mA
-40°C ~ 105°C
-
-
Unidirectional
Chassis Mount
Module, Single Pass Through
-
L55S2T0D15M
L55S2T0D15M
CURRENT SENSOR 2000A 18V
Tamura
12
In Stock
1 : ¥865.51000
Tray
Tray
Active
DC
Open Loop
2000A
1
Voltage
-
25kHz
±1%
-
±12V
5µs
30mA
-40°C ~ 105°C
-
-
Unidirectional
Chassis Mount
Module, Single Pass Through
-
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.