Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : ¥69.37000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 32A | 1 | Ratiometric, Voltage | - | - | ±0.5% | - | 4.5V ~ 5.5V | - | 31mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | |||
150 In Stock | 1 : ¥76.94000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 40A | 1 | Ratiometric, Voltage | - | - | ±0.5% | - | 4.5V ~ 5.5V | - | 31mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | |||
76 In Stock | 1 : ¥69.37000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 50A | 1 | Ratiometric, Voltage | - | - | ±0.5% | - | 4.5V ~ 5.5V | - | 31mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | |||
34 In Stock | 1 : ¥109.41000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 16A | 1 | Ratiometric, Voltage | - | - | ±0.5% | - | 4.5V ~ 5.5V | - | 31mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module |