Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 200 : ¥101.14575 Bulk | Bulk | Obsolete | AC/DC | Hall Effect, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | DC ~ 200kHz | ±0.1% | ±0.2% | 5V | 0.4µs | - | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.16mV/A | DC ~ 200kHz | ±0.1% | ±0.2% | 5V | 0.4µs | - | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect, Closed Loop | 15A | 1 | Ratiometric, Voltage | 41.6mV/A | DC ~ 200kHz | ±0.1% | ±0.2% | 5V | 0.4µs | - | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - |