ACS37003KMCATR-180B5

DigiKey Part Number
620-ACS37003KMCATR-180B5TR-ND - Tape & Reel (TR)
620-ACS37003KMCATR-180B5CT-ND - Cut Tape (CT)
620-ACS37003KMCATR-180B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37003KMCATR-180B5
Description
400KHZ, HIGH ACCURACY CURRENT SE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 180A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
12mV/A
Frequency
400kHz
Linearity
±0.5%
Accuracy
±1.1%
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
18mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.89000¥74.89
10¥59.92200¥599.22
25¥55.42560¥1,385.64
100¥47.93620¥4,793.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥43.44245¥34,753.96
1,600¥41.94450¥67,111.20
Manufacturers Standard Package