Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
595 In Stock | 1 : ¥77.28000 Bulk | - | Bulk | Active | AC/DC | Hall Effect | 50A | 1 | Ratiometric, Voltage | 26.4mV/A | DC ~ 200kHz | ±0.9% | - | 3V ~ 3.6V | 2.5µs | 15mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module | ||
521 In Stock | 1 : ¥74.63000 Tube | - | Tube | Active | AC/DC | Hall Effect | 100A | 1 | Ratiometric, Voltage | 13.2mV/A | DC ~ 200kHz | ±0.9% | - | 3V ~ 3.6V | 2.5µs | 15mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 5-CB Formed Leads, SMT | 5-CB |