Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥80.46000 Tube | - | Tube | Active | DC | Hall Effect, Open Loop | 200A | 1 | Ratiometric, Voltage | 20mV/A | DC ~ 120kHz | ±1% | ±1.2% | 3V ~ 5.5V | 4µs | 13.5mA | -40°C ~ 85°C | Automotive | AEC-Q100 | Unidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module | ||
3,965 In Stock | 1 : ¥64.44000 Cut Tape (CT) 1,000 : ¥34.82599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 22.1A | 1 | Voltage | 70mV/A | - | ±0.6% | ±2.1% | 3V ~ 3.6V | 1µs | 16mA (Typ) | -40°C ~ 85°C | - | - | Bidirectional | Surface Mount | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | 10-SMD |