Current Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Sensing
10A20A
Sensitivity
132mV/A264mV/A
Accuracy
±0.8%±0.9%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ACS725LLCTR-10AU-T
SENSOR CURRENT HALL 10A 8SOIC
Allegro MicroSystems
11,033
In Stock
1 : ¥35.06000
Cut Tape (CT)
3,000 : ¥16.95528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC
Hall Effect, Differential
10A
1
Ratiometric, Voltage
264mV/A
DC ~ 120kHz
±1.5%
±0.9%
3V ~ 3.6V
4µs
14mA
-40°C ~ 150°C
Automotive
AEC-Q100
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ACS725LLCTR-20AU-T
SENSOR CURRENT HALL 20A 8SOIC
Allegro MicroSystems
9,000
In Stock
3,000 : ¥16.95528
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
DC
Hall Effect, Differential
20A
1
Ratiometric, Voltage
132mV/A
DC ~ 120kHz
±1.5%
±0.8%
3V ~ 3.6V
4µs
14mA
-40°C ~ 150°C
Automotive
AEC-Q100
Unidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.