Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,624 In Stock | 1 : ¥49.22000 Cut Tape (CT) 1,000 : ¥23.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Differential | 40A | 1 | Ratiometric, Voltage | 33mV/A | 1MHz | ±0.5% | ±1.7% | 3.14V ~ 3.46V | 200ns | 35mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,791 In Stock | 1 : ¥80.46000 Tube | - | Tube | Active | AC/DC | Hall Effect, Open Loop | 150A | 1 | Ratiometric, Voltage | 13.3mV/A | DC ~ 120kHz | ±1% | ±1.6% | 3V ~ 5.5V | 4µs | 13.5mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module | ||
3,454 In Stock | 1 : ¥85.01000 Tube | Tube | Active | AC/DC | Hall Effect, Open Loop | 150A | 1 | Ratiometric, Voltage | 13.3mV/A | DC ~ 120kHz | ±1% | ±0.6% | 5V | 4.6µs | 15mA | -40°C ~ 125°C | - | - | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module | |||
1,204 In Stock | 1 : ¥172.74000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module | - |