Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,295 In Stock | 1 : ¥36.30000 Cut Tape (CT) 3,000 : ¥16.37407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Ratiometric, Voltage | 200mv/A | DC ~ 120kHz | ±1.5% | ±1% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,000 In Stock | 1,000 : ¥25.51492 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | AC/DC | Hall Effect, Differential | 50A | 1 | Ratiometric, Voltage | 40mV/A | DC ~ 120kHz | ±1.5% | ±1.5% | 4.5V ~ 5.5V | 4µs | 14mA | -20°C ~ 85°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |