Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
909 In Stock | 1 : ¥319.05000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.65% | ±12V ~ 15V | 1µs | 60mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock | Active | Bulk | Active | AC/DC | Hall Effect, Open Loop | 72A | 1 | Ratiometric, Voltage | 32.7mV/N | - | - | - | 6V ~ 12V | 3µs | 20mA | -25°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - |