Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,140 In Stock | 1 : ¥30.46000 Cut Tape (CT) 3,000 : ¥14.22349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | AC/DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | 100mV/A | DC ~ 80kHz | ±1.5% | ±1.5% | 5V | 5µs | 13mA | -40°C ~ 85°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,064 In Stock | 1 : ¥48.37000 Cut Tape (CT) 3,000 : ¥17.57371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | DC | Hall Effect, Open Loop | 30A | 1 | Ratiometric, Voltage | 133mV/A | DC ~ 80kHz | ±1.5% | ±1.5% | 5V | 3.5µs | 13mA | -40°C ~ 150°C | Unidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |