Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,964 In Stock | 1 : ¥40.72000 Cut Tape (CT) 1,500 : ¥23.90967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 30A | 1 | Ratiometric, Voltage | 16.7mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | |||
7,079 In Stock | 1 : ¥40.72000 Cut Tape (CT) 1,500 : ¥23.90967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 10A | 1 | Ratiometric, Voltage | 50mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) |