Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,535 In Stock | 1 : ¥45.40000 Cut Tape (CT) 3,000 : ¥21.20322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 50A | 1 | Fixed, Voltage | 40mV/A | DC ~ 300kHz | ±0.6% | - | 4.5V ~ 5.5V | 2µs | 21mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
731 In Stock | 1 : ¥290.83000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 5A, 6A, 8A, 12A, 25A (Selectable) | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.2% | ±0.5% | ±15V | 1µs | 10mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
25,870 In Stock | 1 : ¥45.40000 Cut Tape (CT) 3,000 : ¥21.20322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 20A | 1 | Ratiometric, Voltage | 62.5mV/A | DC ~ 300kHz | ±0.6% | - | 3.135V ~ 3.465V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |