Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
735 In Stock | 1 : ¥933.69000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 200A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.1% | ±0.8% | ±12V ~ 15V | 1µs | 20mA | -10°C ~ 85°C | Bidirectional | Chassis Mount | Module | - | |||
81 In Stock | 1 : ¥327.04000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 150A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±1% | ±0.5% | ±12V ~ 15V | 0.5µs | 10mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock | 1 : ¥156.42000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 300A | 1 | Ratiometric, Current | - | 0Hz ~ 100kHz | ±0.1% | ±0.5% | ±12V ~ 15V | 1µs | 25mA | -40°C ~ 85°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - |