Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,177 In Stock | 1 : ¥48.37000 Cut Tape (CT) 3,000 : ¥22.58742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 10A | 1 | Ratiometric, Voltage | 132mV/A | DC ~ 80kHz | ±1% | ±3% | 3V ~ 3.6V | 5µs | 12mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,304 In Stock | 1 : ¥74.63000 Bulk | - | Bulk | Active | AC/DC | Hall Effect | 200A | 1 | Ratiometric, Voltage | 6.6mV/A | DC ~ 200kHz | ±0.9% | - | 3V ~ 3.6V | 2.5µs | 15mA | -40°C ~ 85°C | Automotive | AEC-Q100 | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module | ||
6,352 In Stock | 1 : ¥74.63000 Bulk | - | Bulk | Active | AC/DC | Hall Effect | 200A | 1 | Ratiometric, Voltage | 10mV/A | DC ~ 200kHz | ±0.9% | - | 4.5V ~ 5.5V | 2.5µs | 15mA | -40°C ~ 85°C | Automotive | AEC-Q100 | Bidirectional | Through Hole | 5-CB Formed Leads, PFF | 5-CB Module |