Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥212.96000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 150A | 1 | Ratiometric, Voltage | - | DC ~ 100kHz | ±0.5% | ±1% | 5V | 30µs | 15mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
80 In Stock | 1 : ¥325.85000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 500A | 1 | Analog Voltage | - | DC ~ 50kHz | ±1% | ±1% | ±15V | 3µs | 15mA | -10°C ~ 80°C | Bidirectional | Through Hole | Module | - |