Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥35.54000 Cut Tape (CT) 500 : ¥18.36602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 40A | 1 | Ratiometric, Voltage | 33mV/A | 100kHz | ±0.5% | ±2.5% | 3V ~ 3.6V | 5µs | 10.5mA | -40°C ~ 125°C (TJ) | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,001 In Stock | 1 : ¥39.36000 Cut Tape (CT) 2,500 : ¥23.10206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 45A | 1 | Ratiometric, Voltage | 50mV/A | 80kHz | ±0.05% | - | 3V ~ 5.5V | 6.5µs | 6mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |