Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,926 In Stock | 1 : ¥33.15000 Tube | - | Tube | Active | AC/DC | Hall Effect | 20A | - | Ratiometric, Voltage | 100mV/A | 80kHz | ±0.18% | - | 4.5V ~ 5.5V | 4µs | 15mA | -40°C ~ 110°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
12,242 In Stock | 1 : ¥36.30000 Cut Tape (CT) 3,000 : ¥16.95528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 30A | 1 | Ratiometric, Voltage | 66mV/A | DC ~ 120kHz | ±1.5% | ±0.8% | 4.5V ~ 5.5V | 4µs | 14mA | -40°C ~ 150°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,825 In Stock | 1 : ¥22.49000 Tube | - | Tube | Active | AC/DC | Hall Effect | 10A | - | Ratiometric, Voltage | 185mV/A | 80kHz | ±0.18% | - | 4.5V ~ 5.5V | 4µs | 15mA | -40°C ~ 110°C | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |